Low

LINEMASTER  491SC3  SWITCH, FOOT, SPDT, (ON), 10A, 250V

LINEMASTER 491SC3
LINEMASTER 491SC3
Manufacturer Part No:
491SC3
Order Code:
1383018
Technical Datasheet:
See all Technical Docs
LINEMASTER 491SC3
LINEMASTER 491SC3

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
SPDT-1NO, SPDT-NC
Switch Operation:
(On)
Contact Current Max:
10A
Contact Voltage AC Nom:
250V
External Height:
73.2mm
External Width:
63.5mm
External Depth:
28.7mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.569259

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.