Low

41DH12 - 

SWITCH, FOOT, SPDT, ON-(ON), 20A, 250V

41DH12 - SWITCH, FOOT, SPDT, ON-(ON), 20A, 250V
41DH12 - SWITCH, FOOT, SPDT, ON-(ON), 20A, 250V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
41DH12
Order Code:
1383011
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SPDT
:
On-(On)
:
20A
:
250V
:
69.6mm
:
32.5mm
:
73.2mm
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

LINEMASTER

SWITCH, FOOT, SPDT, (ON), 20A, 250V

20 in stock

Each

1+ £86.93 5+ £75.23 10+ £72.52

Related Searches

 

16 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 02/04/18
£88.73 £ 88.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £88.73
5 + £76.12
10 + £74.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.