2014/04/18

Spotted an Error? Print Page Share this page

LINEAR - LTC1261CS8-4#PBF. - CAPACITOR VOLTAGE INV, -4V, 12mA, SOIC-8 New

LINEARLTC1261CS8-4#PBF.
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LINEAR
Order Code:
2366497
Manufacturer Part No:
LTC1261CS8-4#PBF.

Technical Data Sheet (2.52MB) EN
Technical Data Sheet (2.52MB) EN

Product Information
  • CAPACITOR VOLTAGE INV, -4V, 12mA, SOIC-8
  • Primary Input Voltage: 8V
  • No. of Outputs: 1
  • Output Voltage: -4V
  • Output Current: 12mA
  • No. of Pins: 8
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 70°C
  • MSL: MSL 1 - Unlimited
Find Similar Products grouped by common attributes

Availability

Availability: 51

US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.

Delivery Charge: £15.95 once per order.
3 days delivery

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.85  

  1. Qty

Price

Qty List Price
1+  £2.85
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LINEAR) OR (DC / DC Switching Regulators - Adjustable) OR (LTC1261CS8-4#PBF.)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
FREE Next Day Delivery

Find out more

Live Tech Support
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics