Low

59-017-150 - 

Electronic Measuring Level, LCD Display, Protractor, Level & Diameter, 4 x 90°

59-017-150 - Electronic Measuring Level, LCD Display, Protractor, Level & Diameter, 4 x 90°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
59-017-150
Order Code:
2102075
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
150mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 59-017-150 is an Electronic Level with large 11mm LCD display and optional backlight illumination steel working surfaces.
  • Degrees for angles or % for inclination display
  • 360° in 4 x 90° segments measuring range angle
  • 0 to 100% in 8 x 45° segments (100% = 45°) measuring range inclination
  • 0.1° Angles, 0.1% inclination - resolution
  • 0.3° Angles, 0.2% inclination - accuracy
  • Display inverts automatically for use on underside of work piece
  • 0, 10, 20, 30, 40, 50, 60, 70, 80 and 90° Audible signal
  • 3 x CR 2032 lithium cells

Applications

Industrial, Test & Measurement

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

8 will be available for delivery on 05-May-2018

More stock available week commencing 04/06/18

Contact me when back in stock

£84.30 £ 84.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £84.30
5 + £75.88
10 + £68.29
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.