Low

LINEAR TOOLS  50-200-006  SET, MICROMETER, MECH, 0-6"

LINEAR TOOLS 50-200-006
Manufacturer Part No:
50-200-006
Order Code:
2102059
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Measuring Range Max:
6"
Graduations:
0.0001ml
Accuracy:
-
No. of Anvils:
2
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90173000
Weight (kg):
4.785

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.