Low

LINEAR TECHNOLOGY  LTP5903CEN-WHRC4B1#PBF  RF TRANSCEIVER MODULE, 2.4835GHZ, 8DBM

LINEAR TECHNOLOGY LTP5903CEN-WHRC4B1#PBF
Manufacturer Part No:
LTP5903CEN-WHRC4B1#PBF
Order Code:
2433018
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

RF Modulation:
DSSS
Data Rate Max:
250Kbps
Frequency Max:
2.4835GHz
Sensitivity dBm:
-90dBm
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Module Interface:
Ethernet, UART
Supply Current:
225mA
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
.039009

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.