Low

LINEAR TECHNOLOGY  LTP5902IPC-IPRB1C2#PBF  WIRELESS NETWORK MANAGER, 100 NODE

LINEAR TECHNOLOGY LTP5902IPC-IPRB1C2#PBF
LINEAR TECHNOLOGY LTP5902IPC-IPRB1C2#PBF
Manufacturer Part No:
LTP5902IPC-IPRB1C2#PBF
Order Code:
2505141
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTP5902IPC-IPRB1C2#PBF
LINEAR TECHNOLOGY LTP5902IPC-IPRB1C2#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information

RF Modulation:
-
Data Rate Max:
250Kbps
Frequency Max:
2.4835GHz
Sensitivity dBm:
-93dBm
Supply Voltage Min:
2.1V
Supply Voltage Max:
3.76V
Module Interface:
UART
Supply Current:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
.013278

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.