Low

LTM9011CY-14 - 

Analogue to Digital Converter, 14 bit, 125 MSPS, Single, 1.7 V, 1.9 V, BGA

LINEAR TECHNOLOGY LTM9011CY-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM9011CY-14
Order Code:
2068097
Product Range
Octal 14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM9011CY-14 is a 8-channel 14-bit simultaneous sampling Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. AC performance includes 73.1dB SNR and 88dB spurious free dynamic range. Low power consumption per channel reduces heat in high channel count applications. Integrated bypass capacitance and flow-through pin-out reduces overall board space requirements. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time (2-lane mode). At lower sampling rates there is one bit per channel option (1-lane mode). The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Serial LVDS outputs - 1 or 2-bit per channel
  • Selectable input ranges - 1VP-P to 2VP-P
  • Shutdown and nap modes
  • Serial SPI port for configuration
  • Internal bypass capacitance, no external components

Applications

Communications & Networking, Portable Devices, RF Communications, Medical, Imaging, Video & Vision, Test & Measurement, Automation & Process Control

Product Information

:
14bit
:
125MSPS
:
Single
:
1.7V
:
1.9V
:
BGA
:
140Pins
:
Differential
:
Serial
:
0°C
:
70°C
:
Each
:
Octal 14-Bit Pipelined ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 06/11/17

Contact me when back in stock

£206.66 £ 206.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £206.66
25 + £191.46
100 + £168.58
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.