Low

LINEAR TECHNOLOGY  LTM9009IY-14#PBF  Analogue to Digital Converter, 14 bit, 80 MSPS, BGA

LINEAR TECHNOLOGY LTM9009IY-14#PBF
Manufacturer Part No:
LTM9009IY-14#PBF
Order Code:
2009050
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
80MSPS
Supply Voltage Type:
Supply Voltage Min:
Supply Voltage Max:
ADC / DAC Case Style:
BGA
No. of Pins:
140Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Octal 14-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Associated Products