Low

LINEAR TECHNOLOGY  LTM9009CY-14  Analogue to Digital Converter, 14 bit, 80 MSPS, BGA

LINEAR TECHNOLOGY LTM9009CY-14
Manufacturer Part No:
LTM9009CY-14
Order Code:
2068094
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
80MSPS
Supply Voltage Type:
Supply Voltage Min:
Supply Voltage Max:
ADC / DAC Case Style:
BGA
No. of Pins:
140Pins
Input Channel Type:
Differential
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Octal 14-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Analogue to Digital Converter, 14 bit, 80 MSPS, BGA

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £130.25 25+ £127.65

Buy