Low

LTM9008CY-14#PBF - 

Analogue to Digital Converter, Octal, 14 bit, 65 MSPS, Single, 1.7 V, 1.9 V, BGA

LTM9008CY-14#PBF - Analogue to Digital Converter, Octal, 14 bit, 65 MSPS, Single, 1.7 V, 1.9 V, BGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM9008CY-14#PBF
Order Code:
2293076
Product Range
Octal 14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM9008CY-14#PBF is a 8-channel 14-bit simultaneous sampling Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. AC performance includes 73dB SNR and 90dB spurious free dynamic range. Low power consumption per channel reduces heat in high channel count applications. Integrated bypass capacitance and flow through pin-out reduces overall board space requirements. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time (2-lane mode). At lower sampling rates there is one bit per channel option (1-lane mode). The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Serial LVDS outputs - 1 or 2-bit per channel
  • Shutdown and nap modes
  • Serial SPI port for configuration
  • Internal bypass capacitance, no external components

Applications

Signal Processing

Warnings

ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
14bit
:
65MSPS
:
Single
:
1.7V
:
1.9V
:
BGA
:
140Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Each
:
Octal 14-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

20 In stock

20 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/03/19
£45.65 £ 45.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £45.65
25 + £45.64
100 + £45.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.