Low

LTM9007CY-14#PBF - 

Analogue to Digital Converter, Octal, 14 bit, 40 MSPS, Single, 1.7 V, 1.9 V, BGA

LTM9007CY-14#PBF - Analogue to Digital Converter, Octal, 14 bit, 40 MSPS, Single, 1.7 V, 1.9 V, BGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM9007CY-14#PBF
Order Code:
2293075
Product Range
Octal 14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM9007CY-14#PBF is a 8-channel 14-bit simultaneous sampling Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. AC performance includes 73dB SNR and 90dB spurious free dynamic range. Low power consumption per channel reduces heat in high channel count applications. Integrated bypass capacitance and flow through pin-out reduces overall board space requirements. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time (2-lane mode). At lower sampling rates there is one bit per channel option (1-lane mode). The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Serial LVDS outputs - 1 or 2-bit per channel
  • Shutdown and nap modes
  • Serial SPI port for configuration
  • Internal bypass capacitance, no external components

Applications

Communications & Networking, Portable Devices, RF Communications, Medical, Imaging, Video & Vision, Test & Measurement, Automation & Process Control

Product Information

:
14bit
:
40MSPS
:
Single
:
1.7V
:
1.9V
:
BGA
:
140Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Each
:
Octal 14-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.