Low

LTM8062IV#PBF - 

Battery Charger for 1 Cell of Lead Acid, LiFePO4, Li-Ion, Li-Pol, 32V in, 14.7V/2A charge, LGA-77

LINEAR TECHNOLOGY LTM8062IV#PBF
LINEAR TECHNOLOGY LTM8062IV#PBF
LINEAR TECHNOLOGY LTM8062IV#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8062IV#PBF
Order Code:
1865701
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8062IV#PBF is a power tracking Battery Charger provides a constant-current/constant-voltage charge characteristic, a 2A maximum charge current and employ a 3.3V float voltage feedback reference, so any desired battery float voltage up to 14.4V. It employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the charger is powered by a solar panel, this input regulation loop is used to maintain the panel at peak output power. It also features preconditioning trickle charge, bad battery detection, a choice of termination schemes and automatic restart.
  • Complete battery charger system
  • Input supply voltage regulation loop for peak power tracking in MPPT solar applications
  • Accommodates Li-ion/Polymer, LiFePO4, SLA
  • Integrated input reverse voltage protection
  • 0.75% Float voltage reference accuracy

Applications

Industrial, Automotive, Computers & Computer Peripherals

Product Information

:
Lead Acid, LiFePO4, Li-Ion, Li-Pol
:
32V
:
14.7V
:
2A
:
LGA
:
77Pins
:
1
:
-40°C
:
125°C
:
Each
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 27/11/17

Contact me when back in stock

£14.39 £ 14.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.39
25 + £11.96
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.