Low

LTM8062EV#PBF - 

Battery Charger for 1 Cell of Lead Acid, LiFePO4, Li-Ion, Li-Pol, 32V in, 14.7V/2A charge, LGA-77

LTM8062EV#PBF - Battery Charger for 1 Cell of Lead Acid, LiFePO4, Li-Ion, Li-Pol, 32V in, 14.7V/2A charge, LGA-77
LTM8062EV#PBF - Battery Charger for 1 Cell of Lead Acid, LiFePO4, Li-Ion, Li-Pol, 32V in, 14.7V/2A charge, LGA-77
LTM8062EV#PBF - Battery Charger for 1 Cell of Lead Acid, LiFePO4, Li-Ion, Li-Pol, 32V in, 14.7V/2A charge, LGA-77

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8062EV#PBF
Order Code:
1865702
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8062EV#PBF is a power tracking Battery Charger provides a constant-current/constant-voltage charge characteristic, a 2A maximum charge current and employ a 3.3V float voltage feedback reference, so any desired battery float voltage up to 14.4V. It employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the charger is powered by a solar panel, this input regulation loop is used to maintain the panel at peak output power. It also features preconditioning trickle charge, bad battery detection, a choice of termination schemes and automatic restart.
  • Complete battery charger system
  • Input supply voltage regulation loop for peak power tracking in MPPT solar applications
  • Accommodates Li-ion/Polymer, LiFePO4, SLA
  • Integrated input reverse voltage protection
  • 0.75% Float voltage reference accuracy

Applications

Industrial, Automotive, Computers & Computer Peripherals

Product Information

:
Lead Acid, LiFePO4, Li-Ion, Li-Pol
:
32V
:
14.7V
:
2A
:
LGA
:
77Pins
:
1
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

8 In stock

8 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£13.13 £ 13.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.13
10 + £12.86
25 + £11.81
50 + £10.76
100 + £9.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.