Low

LTM8062AIV#PBF - 

Battery Charger for 1 Cell of LiFePO4, Li-Ion, Li-Pol battery, 32V input, 2 A charge, LGA-77

LTM8062AIV#PBF - Battery Charger for 1 Cell of LiFePO4, Li-Ion, Li-Pol battery, 32V input, 2 A charge, LGA-77

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8062AIV#PBF
Order Code:
2115936
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8062AIV#PBF is a power tracking Battery Charger provides a constant-current/constant-voltage charge characteristic, a 2A maximum charge current and employ a 3.3V float voltage feedback reference, so any desired battery float voltage up to 14.4V. It employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the charger is powered by a solar panel, this input regulation loop is used to maintain the panel at peak output power. It also features preconditioning trickle charge, bad battery detection, a choice of termination schemes and automatic restart.
  • Complete battery charger system
  • Input supply voltage regulation loop for peak power tracking in MPPT solar applications
  • Accommodates Li-ion/Polymer, LiFePO4, SLA
  • Integrated input reverse voltage protection
  • 0.75% Float voltage reference accuracy

Applications

Industrial, Automotive, Computers & Computer Peripherals

Product Information

:
Lead Acid, LiFePO4, Li-Ion, Li-Pol
:
32V
:
19.3V
:
2.1A
:
LGA
:
77Pins
:
6
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

137 In stock

137 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£14.43 £ 14.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.43
10 + £14.32
25 + £11.98
50 + £11.08
100 + £10.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.