Low

LINEAR TECHNOLOGY  LTM8062AEV#PBF  Battery Charger for 1 Cell of Lead Acid, LiFePO4, Li-Ion, Li-Pol, 32V in, 19.3V/2A charge, LGA-77

LINEAR TECHNOLOGY LTM8062AEV#PBF
Manufacturer Part No:
LTM8062AEV#PBF
Order Code:
2068093
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTM8062AEV#PBF is a power tracking Battery Charger provides a constant-current/constant-voltage charge characteristic, a 2A maximum charge current and employ a 3.3V float voltage feedback reference, so any desired battery float voltage up to 14.4V. It employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the charger is powered by a solar panel, this input regulation loop is used to maintain the panel at peak output power. It also features preconditioning trickle charge, bad battery detection, a choice of termination schemes and automatic restart.
  • Complete battery charger system
  • Input supply voltage regulation loop for peak power tracking in MPPT solar applications
  • Accommodates Li-ion/Polymer, LiFePO4, SLA
  • Integrated input reverse voltage protection
  • 0.75% Float voltage reference accuracy

Product Information

Battery Type:
Lead Acid, LiFePO4, Li-Ion, Li-Pol
Input Voltage:
32V
Battery Charge Voltage:
19.3V
Charge Current Max:
2A
Battery IC Case Style:
LGA
No. of Pins:
77Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automotive
  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Similar Products