Low

LTM8061IV-8.4#PBF - 

Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 32V input, 8.4V / 2A charge, LGA-77

LTM8061IV-8.4#PBF - Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 32V input, 8.4V / 2A charge, LGA-77
LTM8061IV-8.4#PBF - Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 32V input, 8.4V / 2A charge, LGA-77
LTM8061IV-8.4#PBF - Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 32V input, 8.4V / 2A charge, LGA-77

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8061IV-8.4#PBF
Order Code:
1865703
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8061IV-8.4#PBF is a high-efficiency standalone Li-ion Battery Charger optimized for one and two-cell packs. The LTM8061 provides a constant-current/constant-voltage charge characteristic, with maximum charge current up to 2A. A precondition feature trickle charges a depleted battery and bad battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. It can be configured to terminate charging when charge current falls to one-tenth the programmed maximum current or to use an internal timer if a time based termination scheme is desired. Once charging is terminated, the battery charger enters a low current standby mode. An auto-restart feature starts a new charge cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system.
  • Programmable charge current up to 2A
  • User-selectable charge termination - C/10 or on board termination timer
  • Dynamic charge rate programming/soft-start pin
  • Programmable input current limit
  • Optional reverse input protection
  • NTC resistor temperature monitor
  • 0.5% Float voltage accuracy
  • Bad-battery detection with auto-reset

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices

Product Information

:
Li-Ion, Li-Pol
:
32V
:
8.4V
:
2A
:
LGA
:
77Pins
:
2
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.