Low

LTM8061EV-8.2#PBF - 

Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 32V input, 8.2V / 2A charge, LGA-77

LTM8061EV-8.2#PBF - Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 32V input, 8.2V / 2A charge, LGA-77
LTM8061EV-8.2#PBF - Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 32V input, 8.2V / 2A charge, LGA-77
LTM8061EV-8.2#PBF - Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 32V input, 8.2V / 2A charge, LGA-77

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8061EV-8.2#PBF
Order Code:
1865709
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8061EV-8.2#PBF is a high-efficiency standalone Li-ion Battery Charger optimized for one and two-cell packs. The LTM8061 provides a constant-current/constant-voltage charge characteristic, with maximum charge current up to 2A. A precondition feature trickle charges a depleted battery and bad battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. It can be configured to terminate charging when charge current falls to one-tenth the programmed maximum current or to use an internal timer if a time based termination scheme is desired. Once charging is terminated, the battery charger enters a low current standby mode. An auto-restart feature starts a new charge cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system.
  • Programmable charge current up to 2A
  • User-selectable charge termination - C/10 or on board termination timer
  • Dynamic charge rate programming/soft-start pin
  • Programmable input current limit
  • Optional reverse input protection
  • NTC resistor temperature monitor
  • 0.5% Float voltage accuracy
  • Bad-battery detection with auto-reset

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices

Product Information

:
Li-Ion, Li-Pol
:
32V
:
8.2V
:
2A
:
LGA
:
77Pins
:
2
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.