Low

LINEAR TECHNOLOGY  LTM8061EV-4.2#PBF  Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 32V input, 4.2V / 2A charge, LGA-77

LINEAR TECHNOLOGY LTM8061EV-4.2#PBF
LINEAR TECHNOLOGY LTM8061EV-4.2#PBF
LINEAR TECHNOLOGY LTM8061EV-4.2#PBF
Manufacturer Part No:
LTM8061EV-4.2#PBF
Order Code:
1865710
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTM8061EV-4.2#PBF
LINEAR TECHNOLOGY LTM8061EV-4.2#PBF
LINEAR TECHNOLOGY LTM8061EV-4.2#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTM8061EV-4.2#PBF is a high-efficiency standalone Li-ion Battery Charger optimized for one and two-cell packs. The LTM8061 provides a constant-current/constant-voltage charge characteristic, with maximum charge current up to 2A. A precondition feature trickle charges a depleted battery and bad battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. It can be configured to terminate charging when charge current falls to one-tenth the programmed maximum current or to use an internal timer if a time based termination scheme is desired. Once charging is terminated, the battery charger enters a low current standby mode. An auto-restart feature starts a new charge cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system.
  • Programmable charge current up to 2A
  • User-selectable charge termination - C/10 or on board termination timer
  • Dynamic charge rate programming/soft-start pin
  • Programmable input current limit
  • Optional reverse input protection
  • NTC resistor temperature monitor
  • 0.5% Float voltage accuracy
  • Bad-battery detection with auto-reset

Product Information

Battery Type:
Li-Ion, Li-Pol
Input Voltage:
32V
Battery Charge Voltage:
4.2V
Charge Current Max:
2A
Battery IC Case Style:
LGA
No. of Pins:
77Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automotive
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.003617

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.