Low

LTM8057MPY#PBF - 

DC-DC Switching Flyback Regulator, Adjustable, 3.1 V-31 Vin, 2.5V-12Vout, 440mAout, BGA-38

LTM8057MPY#PBF - DC-DC Switching Flyback Regulator, Adjustable, 3.1 V-31 Vin, 2.5V-12Vout, 440mAout, BGA-38
LTM8057MPY#PBF - DC-DC Switching Flyback Regulator, Adjustable, 3.1 V-31 Vin, 2.5V-12Vout, 440mAout, BGA-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8057MPY#PBF
Order Code:
2428929
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8057MPY#PBF is a 2kV AC-isolated flyback Micromodule® DC-to-DC Converter with switching controller, power switches, transformer and all support components. Operating over an input voltage range of 3.1 to 31V, the LTM8057 supports an output voltage range of 2.5 to 12V, set by a single resistor. Only output and input capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing.
  • Current-mode control
  • Programmable soft-start
  • User configurable undervoltage lockout

Applications

Industrial, Test & Measurement, Sensing & Instrumentation

Product Information

:
Flyback
:
3.1V
:
31V
:
1Outputs
:
BGA
:
38Pins
:
440mA
:
2.5V
:
12V
:
-
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

11 In stock

11 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£26.26 £ 26.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.26
25 + £21.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.