Low

LINEAR TECHNOLOGY  LTM8057IY#PBF  DC-DC Switching Flyback Regulator, Adjustable, 3.1 V-31 Vin, 2.5V-12Vout, 440mAout, BGA-38

LINEAR TECHNOLOGY LTM8057IY#PBF
LINEAR TECHNOLOGY LTM8057IY#PBF
Manufacturer Part No:
LTM8057IY#PBF
Order Code:
2428928
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTM8057IY#PBF
LINEAR TECHNOLOGY LTM8057IY#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTM8057IY#PBF is a 2kV AC-isolated flyback Micromodule® DC-to-DC Converter with switching controller, power switches, transformer and all support components. Operating over an input voltage range of 3.1 to 31V, the LTM8057 supports an output voltage range of 2.5 to 12V, set by a single resistor. Only output and input capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing.
  • Current-mode control
  • Programmable soft-start
  • User configurable undervoltage lockout

Product Information

Topology:
Flyback
Input Voltage Min:
3.1V
Input Voltage Max:
31V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
BGA
No. of Pins:
38Pins
Output Current:
440mA
Output Voltage Min:
2.5V
Output Voltage Max:
12V
Switching Frequency:
-
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Test & Measurement
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.003397

Alternatives