Low

LTM8057EY#PBF - 

DC-DC Switching Flyback Regulator, Adjustable, 3.1 V-31 Vin, 2.5V-12Vout, 440mAout, BGA-38

LTM8057EY#PBF - DC-DC Switching Flyback Regulator, Adjustable, 3.1 V-31 Vin, 2.5V-12Vout, 440mAout, BGA-38
LTM8057EY#PBF - DC-DC Switching Flyback Regulator, Adjustable, 3.1 V-31 Vin, 2.5V-12Vout, 440mAout, BGA-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8057EY#PBF
Order Code:
2428927
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8057EY#PBF is a 2kV AC-isolated flyback Micromodule® DC-to-DC Converter with switching controller, power switches, transformer and all support components. Operating over an input voltage range of 3.1 to 31V, the LTM8057 supports an output voltage range of 2.5 to 12V, set by a single resistor. Only output and input capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing.
  • Current-mode control
  • Programmable soft-start
  • User configurable undervoltage lockout

Applications

Industrial, Test & Measurement, Sensing & Instrumentation

Product Information

:
Flyback
:
3.1V
:
31V
:
1Outputs
:
BGA
:
38Pins
:
440mA
:
2.5V
:
12V
:
-
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
8 in stock

Each

1+ £13.33 5+ £13.06

Related Searches

 

No Longer Stocked

Alternatives Available

2428929 - DC-DC Switching Flyback Regulator, Adjustable, 3.1 V-31 Vin, 2.5V-12Vout, 440mAout, BGA-38

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.