Low

LTM8052IV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 1.2 V to 24 V out, 5 A, LGA-81

LTM8052IV#PBF - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 1.2 V to 24 V out, 5 A, LGA-81

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8052IV#PBF
Order Code:
2115898
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8052IV#PBF is a 2-quadrant constant-voltage constant-current step-down µModule® Regulator includes the switching controller, power switches, inductors and support components. Operating over an input voltage range of 6 to 36V, the LTM8052 supports an output voltage range of 1.2 to 24V. The LTM8052 is able to sink or source current to maintain voltage regulation up to the positive and negative current limits. This output current limit can be set by a control voltage, a single resistor or a thermistor. LTM8052 does not, allowing operation when the output is above the target regulation point.
  • Complete step-down switch mode power supply
  • Adjustable output current
  • Forced continuous operation
  • Programmable soft-start

Applications

Industrial, Automation & Process Control, Test & Measurement, Consumer Electronics, Motor Drive & Control

Product Information

:
Module
:
6V
:
36V
:
1 Output
:
LGA
:
81Pins
:
5A
:
1.2V
:
24V
:
1MHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
5 in stock

Each

1+ £16.85 5+ £16.51

Related Searches

 

32 In stock

32 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£11.07 £ 11.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.07
25 + £10.27
100 + £9.47
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.