Low

LTM8052AEV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 1.2 V to 24 V out, 5 A, LGA-81

LTM8052AEV#PBF - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 1.2 V to 24 V out, 5 A, LGA-81

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8052AEV#PBF
Order Code:
2145094
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8052AEV#PBF is a 2-quadrant constant-voltage constant-current step-down µModule® Regulator includes the switching controller, power switches, inductors and support components. Operating over an input voltage range of 6 to 36V, the LTM8052A supports an output voltage range of 1.2 to 24V. The LTM8052A is able to sink or source current to maintain voltage regulation up to the positive and negative current limits. This output current limit can be set by a control voltage, a single resistor or a thermistor. LTM8052A does not, allowing operation when the output is above the target regulation point.
  • Complete step-down switch mode power supply
  • Adjustable output current
  • Forced continuous operation
  • Programmable soft-start

Applications

Industrial, Automation & Process Control, Test & Measurement, Consumer Electronics, Motor Drive & Control

Product Information

:
Module
:
6V
:
36V
:
1 Output
:
LGA
:
81Pins
:
5A
:
1.2V
:
24V
:
1MHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.