Low

LTM8050EY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 750 kHz, 800 mV to 24 V out, 2 A, BGA-70

LTM8050EY#PBF - DC/DC POL Converter, Adjustable, Buck, 750 kHz, 800 mV to 24 V out, 2 A, BGA-70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8050EY#PBF
Order Code:
2355982
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8050EY#PBF is a step down µModule® Regulator Converter includes the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6 to 58V, the LTM8050 supports an output voltage range of 0.8 to 24V and a switching frequency range of 100kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design.
  • Parallelable for increased output current
  • Configurable as an inverter
  • Current mode control
  • Programmable soft-start

Applications

Automotive, Portable Devices, Power Management, Industrial, Signal Processing

Product Information

:
3.6V
:
58V
:
1 Output
:
BGA
:
70Pins
:
2A
:
800mV
:
24V
:
750kHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC/DC Controller, Synchronous Buck (Step Down), 4.5 V to 60 V, 2 Output, 2.2 MHz, TQFN-32

208 in stock

Each

1+ £5.97 10+ £5.67 25+ £4.13 50+ £3.04 more…

Related Searches

 

121 In stock

121 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£18.21 £ 18.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £18.21
25 + £15.23
100 + £14.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.