Low

LTM8048MPY#PBF - 

Power Management IC, DC/DC Converter Isolated FB uModule, 32 V, BGA-45

LTM8048MPY#PBF - Power Management IC, DC/DC Converter Isolated FB uModule, 32 V, BGA-45
LTM8048MPY#PBF - Power Management IC, DC/DC Converter Isolated FB uModule, 32 V, BGA-45
LTM8048MPY#PBF - Power Management IC, DC/DC Converter Isolated FB uModule, 32 V, BGA-45

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8048MPY#PBF
Order Code:
2068092
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8048MPY#PBF is an isolated Flyback µModule DC/DC Converter with LDO post regulator. The LTM8048 has an isolation rating of 725VDC. Operating over an input voltage range of 3.1 to 32V, the LTM8048 supports an output voltage range of 2.5 to 13V, set by a single resistor. There is also a linear post regulator whose output voltage is adjustable from 1.2 to 12V as set by a single resistor. Only output, input and bypass capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing.
  • Complete switch mode power supply
  • Current mode control
  • Programmable soft-start
  • User configurable undervoltage lockout

Applications

Industrial

Product Information

:
32V
:
1
:
1
:
2
:
BGA
:
45Pins
:
-55°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

7 In stock

7 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£22.61 £ 22.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £22.61
5 + £21.38
10 + £20.15
25 + £18.92
50 + £16.08