Low

LINEAR TECHNOLOGY  LTM8048IY#PBF  Power Management IC, DC/DC Converter Isolated FB uModule, 32 V, BGA-45

LINEAR TECHNOLOGY LTM8048IY#PBF
LINEAR TECHNOLOGY LTM8048IY#PBF
LINEAR TECHNOLOGY LTM8048IY#PBF
Manufacturer Part No:
LTM8048IY#PBF
Order Code:
2068091
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTM8048IY#PBF
LINEAR TECHNOLOGY LTM8048IY#PBF
LINEAR TECHNOLOGY LTM8048IY#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTM8048IY#PBF is an isolated Flyback µModule DC/DC Converter with LDO post regulator. The LTM8048 has an isolation rating of 725VDC. Operating over an input voltage range of 3.1 to 32V, the LTM8048 supports an output voltage range of 2.5 to 13V, set by a single resistor. There is also a linear post regulator whose output voltage is adjustable from 1.2 to 12V as set by a single resistor. Only output, input and bypass capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing.
  • Complete switch mode power supply
  • Current mode control
  • Programmable soft-start
  • User configurable undervoltage lockout

Product Information

Supply Voltage:
32V
No. of Step-Down DC - DC Converters:
1
No. of LDO Regulators:
1
No. of Regulated Outputs:
2
Digital IC Case:
BGA
No. of Pins:
45Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.003202

Alternatives

Similar Products