Low

LTM8046MPY#PBF - 

DC/DC POL Converter, Adjustable, Flyback, 1.8 V to 12 V out, 550 mA, BGA-51

LTM8046MPY#PBF - DC/DC POL Converter, Adjustable, Flyback, 1.8 V to 12 V out, 550 mA, BGA-51

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8046MPY#PBF
Order Code:
2492753
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8046MPY#PBF is an isolated fly-back DC/DC µModule® Converter has an isolation rating of 2kVAC. It includes the switching controller, power switches, transformer and all support components. Operating over an input voltage range of 3.1 to 31V, the LTM8046 supports an output voltage range of 1.8 to 12V, set by one resistor. Only output, input and bias capacitors are needed to finish the design. An optional capacitor can be used to set the soft-start period.
  • Current mode control
  • Programmable soft-start
  • User configurable undervoltage lockout

Applications

Sensing & Instrumentation, Industrial

Product Information

:
-
:
3.1V
:
31V
:
1 Output
:
BGA
:
51Pins
:
550mA
:
1.8V
:
12V
:
-
:
Flyback
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

33 In stock

33 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£37.03 £ 37.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £37.03
5 + £35.02
10 + £32.99
25 + £30.98
50 + £26.33
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.