Low

LTM8045MPY#PBF - 

DC/DC Inverting, SEPIC Adjustable Converter, POL, 2.2 MHz, 2.5 V to 15 V out, 700 mA, BGA-40

LTM8045MPY#PBF - DC/DC Inverting, SEPIC Adjustable Converter, POL, 2.2 MHz, 2.5 V to 15 V out, 700 mA, BGA-40
LTM8045MPY#PBF - DC/DC Inverting, SEPIC Adjustable Converter, POL, 2.2 MHz, 2.5 V to 15 V out, 700 mA, BGA-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8045MPY#PBF
Order Code:
2313471
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8045MPY#PBF is an inverting or SEPIC µModule® DC/DC Converter that can be configured as a SEPIC or inverting converter by simply grounding the appropriate output rail. In a SEPIC configuration the regulated output voltage can be above, below or equal to the input voltage. TheLTM8045 includes power devices, inductors, control circuitry and passive components. All that is needed to complete the design are input and output capacitors and small resistors to set the output voltage and switching frequency. Other components may be used to control the soft-start and undervoltage lockout.
  • Programmable soft-start
  • User configurable undervoltage lockout
  • 700mA at VIN = 12V, VOUT = 2.5 or -2.5V Output current
  • 375mA at VIN = 12V, VOUT =15 or -15V Output current

Applications

Power Management, Industrial

Product Information

:
-
:
2.8V
:
18V
:
1 Output
:
BGA
:
40Pins
:
700mA
:
2.5V
:
15V
:
2.2MHz
:
Inverting, SEPIC
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.