Low

LTM8042IV-1#PBF - 

LED Driver, Boost (Step Up), 3V to 30V input, 1 Output, 2 MHz switch-freq., 350 mA out, LGA-56

LTM8042IV-1#PBF - LED Driver, Boost (Step Up), 3V to 30V input, 1 Output, 2 MHz switch-freq., 350 mA out, LGA-56
LTM8042IV-1#PBF - LED Driver, Boost (Step Up), 3V to 30V input, 1 Output, 2 MHz switch-freq., 350 mA out, LGA-56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8042IV-1#PBF
Order Code:
1847479
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
3V
:
30V
:
32V
:
350mA
:
2MHz
:
1Outputs
:
SMD
:
LGA
:
77Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTM8042IV-1#PBF is a complete µModule® Boost LED Driver specifically designed to drive LEDs up to 350mA. It combines a boost power topology with unique current loop to operate as a constant-current source. The PWM input provides as much as 3000:1 LED dimming, while 10:1 analogue dimming can be accomplished by a single resistor or analogue voltage applied to the CTL pin. As with any boost topology, the LTM8042-1 has an uninterrupted current path between its input and output and is thus intolerant to short-circuit or overload from the output to ground.
  • Operates in boost, buck mode or buck-boost mode
  • Gate driver for optional PWM dimming with P-channel MOSFET
  • Constant-current and constant-voltage regulation
  • <1µA Low shutdown current

Applications

LED Lighting, Automotive, Avionics, Consumer Electronics

Alternatives

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1847476 - LED Driver, Boost (Step Up), 3V to 30V input, 1 Output, 2 MHz Switch. Frequency, 350 mA out, LGA-56

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.