Low

LTM8042EV#PBF - 

LED Driver, Boost (Step Up), 3V to 30V input, 1 Output, 2 MHz switch-freq., 1 A out, LGA-56

LTM8042EV#PBF - LED Driver, Boost (Step Up), 3V to 30V input, 1 Output, 2 MHz switch-freq., 1 A out, LGA-56
LTM8042EV#PBF - LED Driver, Boost (Step Up), 3V to 30V input, 1 Output, 2 MHz switch-freq., 1 A out, LGA-56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8042EV#PBF
Order Code:
1847475
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
3V
:
30V
:
32V
:
1A
:
2MHz
:
1Outputs
:
SMD
:
LGA
:
56Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTM8042EV#PBF is a complete µModule® Boost LED Driver specifically designed to drive LEDs up to 1A. It combines a boost power topology with unique current loop to operate as a constant-current source. The PWM input provides as much as 3000:1 LED dimming, while 10:1 analogue dimming can be accomplished by a single resistor or analogue voltage applied to the CTL pin. As with any boost topology, the LTM8042 has an uninterrupted current path between its input and output and is thus intolerant to short-circuit or overload from the output to ground.
  • Operates in boost, buck mode or buck-boost mode
  • Gate driver for optional PWM dimming with P-channel MOSFET
  • Constant-current and constant-voltage regulation
  • <1µA Low shutdown current

Applications

LED Lighting, Automotive, Avionics, Consumer Electronics

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.