Low

LTM8040IV#PBF - 

Led Driver, Buck (Step Down), PWM Dimming, 4V-36V in, 500kHz switch, 13V/1A out, LGA-66

LTM8040IV#PBF - Led Driver, Buck (Step Down), PWM Dimming, 4V-36V in, 500kHz switch, 13V/1A out, LGA-66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8040IV#PBF
Order Code:
1799833
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck (Step Down)
:
4V
:
36V
:
13V
:
1A
:
500kHz
:
1Outputs
:
SMD
:
LGA
:
66Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTM8040IV#PBF is a 1A fixed frequency step-down DC/DC MicroModule® Regulator designed to operate as a constant current source. Internal circuitry monitors the output current to provide accurate current regulation, which is ideal for driving high current LEDs. High output current accuracy is maintained over a wide current range, from 35mA to 1A, allowing a wide dimming range over an output voltage range of 2.5 to 13V. Unique PWM circuitry allows a dimming range of 250:1, avoiding the color shift normally associated with LED current dimming. With its wide input range of 4 to 36V, the LTM8040 regulates a broad array of power sources, from 4-cell batteries and 5V logic rails to unregulated wall transformers, lead acid batteries and distributed power supplies.
  • True color PWM delivers constant color with 250:1 dimming ratio
  • Up to 1A LED current
  • Adjustable control of LED current
  • High output current accuracy is maintained over a wide range from 35mA to 1A
  • Open LED and short-circuit protection
  • Grounded LED cathode connection

Applications

Lighting, Industrial

Related Searches

 

179 In stock

179 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£13.60 £ 13.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.60
10 + £13.39
25 + £11.46
50 + £9.52
100 + £7.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.