Low

LINEAR TECHNOLOGY  LTM8033EV#PBF  DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 24 V out, 3 A, LGA-76

LINEAR TECHNOLOGY LTM8033EV#PBF
LINEAR TECHNOLOGY LTM8033EV#PBF
LINEAR TECHNOLOGY LTM8033EV#PBF
Manufacturer Part No:
LTM8033EV#PBF
Order Code:
1847472
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTM8033EV#PBF
LINEAR TECHNOLOGY LTM8033EV#PBF
LINEAR TECHNOLOGY LTM8033EV#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTM8033EV#PBF is a 3A DC/DC µModule (Power Module) Buck Converter designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Switching controller, power switches, inductor, filters and all support components are include along with this device. Operating over an input voltage range of 3.6 to 36V, the LTM8032 supports an output voltage range of 0.8 to 24V and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. To optimize efficiency, the LTM8032 automatically switches to Burst Mode® operation in light load situations. Between bursts, all circuitry associated with controlling the output switch is shut down reducing the input supply current to 50µA in a typical application.
  • Complete step-down switch mode power supply
  • Current share multiple LTM8033 regulators for more than 3A output
  • Selectable 200kHz to 2.4MHz switching frequency
  • Current mode control
  • Programmable soft-start

Product Information

DC / DC Converter Type:
-
Input Voltage Min:
3.6V
Input Voltage Max:
36V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
LGA
No. of Pins:
76Pins
Output Current:
3A
Output Voltage Min:
800mV
Output Voltage Max:
24V
Switching Frequency:
2.4MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Portable Devices
  • Power Management
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004799

Alternatives