Low

LTM8032MPY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-71

LTM8032MPY#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-71
LTM8032MPY#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-71
LTM8032MPY#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-71
LTM8032MPY#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-71

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8032MPY#PBF
Order Code:
2068086
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8032MPY#PBF is an EN55022B compliant 36V, 2A DC/DC µModule regulator in 71 pin BGA package. This EMC compatible regulator is designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. It includes the switching controller, power switches, inductor, filters and all support components. Operating over an input voltage range of 3.6V to 36V, the IC supports an output voltage range of 0.8V to 10V and a switching frequency range of 200KHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. It is used in distributed supply regulation, wall transformer regulation, automotive battery regulation and power for portable products.
  • Complete step-down switch mode power supply
  • Current mode control
  • Programmable soft-start
  • Operating temperature range from -55°C to 125°C
  • Line regulation of 0.1%
  • Load regulation of 0.3%
  • Switching frequency of 325KHz at RT = 113K

Applications

Power Management, Industrial, Automotive

Product Information

:
Module
:
3.6V
:
36V
:
1 Output
:
BGA
:
71Pins
:
2A
:
800mV
:
10V
:
2.4MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£28.21 £ 28.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £28.21
25 + £23.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.