Low

LINEAR TECHNOLOGY  LTM8031IV#PBF  DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 1 A, LGA-71

LINEAR TECHNOLOGY LTM8031IV#PBF
Manufacturer Part No:
LTM8031IV#PBF
Order Code:
2115895
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTM8031IV#PBF is an ultralow noise EMC compatible DC/DC µModule® Buck Converter designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. It includes the switching controller, power switches, inductor, filters and all support components. Operating over an input voltage range of 3.6 to 36V, the LTM8031 supports an output voltage range of 0.8 to 10V and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design.
  • Complete step-down switch mode power supply
  • Current mode control
  • Programmable soft-start
  • Pin compatible with the LTM8032

Product Information

DC / DC Converter Type:
-
Input Voltage Min:
3.6V
Input Voltage Max:
36V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
LGA
No. of Pins:
71Pins
Output Current:
1A
Output Voltage Min:
800mV
Output Voltage Max:
10V
Switching Frequency:
2.4MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Portable Devices
  • Power Management
  • Industrial
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.003183