Low

LTM8027IV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 500 kHz, 2.5 V to 24 V out, 4 A, LGA-113

LTM8027IV#PBF - DC/DC POL Converter, Adjustable, Buck, 500 kHz, 2.5 V to 24 V out, 4 A, LGA-113

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8027IV#PBF
Order Code:
1799830
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8027IV#PBF is a complete DC/DC step-down power supply µModule Regulator includes the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 4.5 to 60V (7.5V minimum voltage to start), the LTM8027 supports output voltages up to 24V and a switching frequency range of 100 to 500kHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. A built-in soft-start timer is adjustable with a small capacitor.
  • Complete switch mode power supply
  • Programmable soft-start
  • Selectable switching frequency current mode control
  • Up to 95% efficiency
  • 9µA Shutdown supply current

Applications

Automotive, Power Management, Communications & Networking, Avionics, Industrial, Signal Processing

Product Information

:
-
:
4.5V
:
60V
:
1 Output
:
LGA
:
113Pins
:
4A
:
2.5V
:
24V
:
500kHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.