Low

LTM8026IV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 1.2 V to 24 V out, 5 A, LGA-81

LTM8026IV#PBF - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 1.2 V to 24 V out, 5 A, LGA-81

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8026IV#PBF
Order Code:
2115894
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8026IV#PBF is a constant-voltage constant-current (CVCC) step-down µModule® Regulator includes the switching controller, power switches, inductor and support components. Operating over an input voltage range of 6 to 36V, the LTM8026 supports an output voltage range of 1.2 to 24V. CVCC operation allows the LTM8026 to accurately regulate its output current up to 5A over the entire output range. The output current can be set by a control voltage, a single resistor or a thermistor. Only resistors to set the output voltage and frequency and the bulk input and output filter capacitors are needed to finish the design.
  • Complete step-down switch mode power supply
  • Constant-voltage constant-current operation
  • Parallelable for increased output current, even from different voltage sources
  • Programmable soft-start
  • 100kHz to 1MHz Selectable switching frequency

Applications

Consumer Electronics, Industrial, Signal Processing

Product Information

:
6V
:
36V
:
1 Output
:
LGA
:
81Pins
:
5A
:
1.2V
:
24V
:
1MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

181 In stock

181 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/01/18
£17.99 £ 17.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £17.99
25 + £15.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.