Low

LTM8025MPY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 775 kHz, 800 mV to 24 V out, 3 A, BGA-70

LTM8025MPY#PBF - DC/DC POL Converter, Adjustable, Buck, 775 kHz, 800 mV to 24 V out, 3 A, BGA-70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8025MPY#PBF
Order Code:
2355981
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8025MPY#PBF is a step down µModule® Regulator Converter includes the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6 to 36V, the LTM8025 supports an output voltage range of 0.8 to 24V and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design.
  • Complete step-down switch mode power supply
  • Parallelable for increased output current
  • Current mode control

Applications

Automotive, Portable Devices, Industrial, Power Management

Product Information

:
3.6V
:
36V
:
1 Output
:
BGA
:
70Pins
:
3A
:
800mV
:
24V
:
775kHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.