Low

LINEAR TECHNOLOGY  LTM8025IY#PBF  DC/DC POL Converter, Adjustable, Buck, 775 kHz, 800 mV to 24 V out, 3 A, BGA-70

LINEAR TECHNOLOGY LTM8025IY#PBF
Manufacturer Part No:
LTM8025IY#PBF
Order Code:
2355979
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTM8025IY#PBF is a step down µModule® Regulator Converter includes the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6 to 36V, the LTM8025 supports an output voltage range of 0.8 to 24V and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design.
  • Complete step-down switch mode power supply
  • Parallelable for increased output current
  • Current mode control

Product Information

DC / DC Converter Type:
Input Voltage Min:
3.6V
Input Voltage Max:
36V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
BGA
No. of Pins:
70Pins
Output Current:
3A
Output Voltage Min:
800mV
Output Voltage Max:
24V
Switching Frequency:
775kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Portable Devices
  • Industrial
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0063