Low

LTM8025EV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 775 kHz, 800 mV to 24 V out, 3 A, LGA-70

LTM8025EV#PBF - DC/DC POL Converter, Adjustable, Buck, 775 kHz, 800 mV to 24 V out, 3 A, LGA-70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8025EV#PBF
Order Code:
2115893
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8025EV#PBF is a 3A 36V step-down DC/DC µModule (Power Module) Regulator with switching controller, power switches, inductor and all support components. It can deliver up to 3A of DC output current with only bulk external input and output capacitors. This module provides a precisely regulated output voltage programmable via one external resistor from 0.8 to 25V. Only the bulk input and output filter capacitors are needed to finish the design. The LTM8022 uses a constant frequency PWM architecture that can be programmed to switch from 200kHz to 2.4MHz by using a resistor tied from the RT pin to ground. It is a step-down converter, so a minimum amount of headroom is required to keep the output in regulation. In addition, the input voltage required to turn on is higher than that required to run and depends upon whether the RUN/SS is used.
  • Complete step-down switch mode power supply
  • Parallel able for increased output current
  • Selectable 200kHz to 2.4MHz switching frequency
  • Current mode control

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
-
:
3.6V
:
36V
:
1 Output
:
LGA
:
70Pins
:
3A
:
800mV
:
24V
:
775kHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.