Low

LTM8023MPY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-50

LTM8023MPY#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-50
LTM8023MPY#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-50
LTM8023MPY#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-50
LTM8023MPY#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-50
LTM8023MPY#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8023MPY#PBF
Order Code:
2068083
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8023MPY#PBF is a complete DC/DC step-down power supply µModule Regulator includes the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6 to 36V, the LTM8023 supports an output voltage range of 0.8 to 10V and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design.
  • Complete step-down switch mode power supply
  • Current mode control
  • Programmable soft-start

Applications

Automotive, Portable Devices, Industrial, Power Management

Product Information

:
Module
:
3.6V
:
36V
:
1 Output
:
BGA
:
50Pins
:
2A
:
800mV
:
10V
:
2.4MHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1 in stock

Each

1+ £13.54 10+ £13.31 25+ £8.91 50+ £8.24 100+ £7.57 More Less

227 in stock

Each

1+ £4.86 10+ £4.61 25+ £3.24 50+ £2.58 100+ £2.30 250+ £2.22 500+ £2.09 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2068082 - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 2 A, BGA-50

2798882 - DC/DC Controller, Synchronous Buck, Step Down, 3.5V to 36V Supply, 97 % Duty Cycle, 2.1Mhz, µMAX-10

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.