Low

LTM8023MPV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 3.6 V to 36 V in , 0.8 V to 10 V out, 2 A, LGA-50

LTM8023MPV#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 3.6 V to 36 V in , 0.8 V to 10 V out, 2 A, LGA-50
LTM8023MPV#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 3.6 V to 36 V in , 0.8 V to 10 V out, 2 A, LGA-50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8023MPV#PBF
Order Code:
1799827
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8023MPV#PBF is a complete DC/DC step-down power supply µModule Regulator includes the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6 to 36V, the LTM8023 supports an output voltage range of 0.8 to 10V and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design.
  • Complete step-down switch mode power supply
  • Current mode control
  • Programmable soft-start

Applications

Automotive, Portable Devices, Industrial, Power Management

Product Information

:
3.6V
:
36V
:
1 Output
:
LGA
:
50Pins
:
2A
:
800mV
:
10V
:
2.4MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

96 In stock

96 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£20.74 £ 20.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £20.74
25 + £16.48
100 + £16.15
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.