Low

LTM8022EV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 1 A, LGA-50

LTM8022EV#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 1 A, LGA-50
LTM8022EV#PBF - DC/DC POL Converter, Adjustable, Buck, 2.4 MHz, 800 mV to 10 V out, 1 A, LGA-50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8022EV#PBF
Order Code:
1799826
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8022EV#PBF is a 1A 36V step-down DC/DC µModule (Power Module) Regulator with switching controller, power switches, inductor and all support components. It can deliver up to 1A of DC output current with only bulk external input and output capacitors. This module provides a precisely regulated output voltage programmable via one external resistor from 0.8 to 10VDC. Only the bulk input and output filter capacitors are needed to finish the design. The LTM8022 uses a constant-frequency PWM architecture that can be programmed to switch from 200kHz to 2.4MHz by using a resistor tied from the RT pin to ground. It is a step-down converter, so a minimum amount of headroom is required to keep the output in regulation. For most applications at full load, the input needs to be at least 1.5V above the desired output.
  • Complete step-down switch mode power supply
  • Adjustable 200kHz to 2.4MHz switching frequency
  • Current mode control

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
-
:
3.6V
:
36V
:
1 Output
:
LGA
:
50Pins
:
1A
:
800mV
:
10V
:
2.4MHz
:
Buck (Step Down)
:
85°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

214 In stock

214 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/10/18
£11.51 £ 11.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.51
25 + £7.41
100 + £7.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.