Low

LTM8020IV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 450 kHz, 1.25 V to 5 V out, 200 mA, LGA-21

LTM8020IV#PBF - DC/DC POL Converter, Adjustable, Buck, 450 kHz, 1.25 V to 5 V out, 200 mA, LGA-21

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8020IV#PBF
Order Code:
1799823
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8020IV#PBF is a 200mA 36V DC/DC µModule (Power Module) Regulator with switching controller, power switches, inductor and all support components. It can deliver up to 200mA of DC output current with only bulk external input and output capacitors. This module provides a precisely regulated output voltage programmable via one external resistor from 1.25 to 5VDC. Only bulk capacitors are needed to finish the design. The LTM8020 meets the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. With its high performance current mode controller and internal feedback loop compensation, the LTM8020 module has sufficient stability margin and good transient performance under a wide range of operating conditions with a wide range of output capacitors, even all ceramic ones.
  • Complete step-down switch mode power supply
  • Current mode control

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
-
:
4V
:
36V
:
1 Output
:
LGA
:
21Pins
:
200mA
:
1.25V
:
5V
:
450kHz
:
Buck (Step Down)
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours