Low

LTM8020EV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 450 kHz, 1.25 V to 5 V out, 200 mA, LGA-21

LTM8020EV#PBF - DC/DC POL Converter, Adjustable, Buck, 450 kHz, 1.25 V to 5 V out, 200 mA, LGA-21

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM8020EV#PBF
Order Code:
1663757
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM8020EV#PBF is a 200mA 36V DC/DC µModule (Power Module) Regulator with switching controller, power switches, inductor and all support components. It can deliver up to 200mA of DC output current with only bulk external input and output capacitors. This module provides a precisely regulated output voltage programmable via one external resistor from 1.25 to 5VDC. Only bulk capacitors are needed to finish the design. The LTM8020 meets the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. With its high performance current mode controller and internal feedback loop compensation, the LTM8020 module has sufficient stability margin and good transient performance under a wide range of operating conditions with a wide range of output capacitors, even all ceramic ones.
  • Complete step-down switch mode power supply
  • Current mode control

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
-
:
4V
:
36V
:
1 Output
:
LGA
:
21Pins
:
200mA
:
1.25V
:
5V
:
450kHz
:
Buck (Step Down)
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 15/04/19

Contact me when back in stock

£8.59 £ 8.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.59
25 + £5.38
100 + £5.27
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.