Low

LTM4644EY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 4 A, BGA-77

LTM4644EY#PBF - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 4 A, BGA-77

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4644EY#PBF
Order Code:
2381406
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4644EY#PBF is a quad DC/DC step-down µModule (micromodule) Voltage Regulator with 4A per output. Outputs can be paralleled in an array for up to 16A capability. Included in the package are the switching controllers, power FETs, inductors and support components. Operating over an input voltage range of 4 to 14 or 2.375 to 14V with an external bias supply, the regulator supports an output voltage range of 0.6 to 5.5V each set by a single external resistor. Its high efficiency design delivers 4A continuous (5A peak) output current per channel. Only bulk input and output capacitors are needed. Fault protection features include overvoltage, over-current and over-temperature protection.
  • 2.375 to 14V with External Bias
  • 0.6 to 5.5V Output Voltage
  • 4ADC, 5A Peak Output Current Each Channel
  • Up to 5.5W Power Dissipation (TA = 60°C, 200 LFM, No Heat Sink)
  • ±1.5% Total Output Voltage Regulation
  • Current Mode Control, Fast Transient Response
  • Parallelable for Higher Output Current
  • Output Voltage Tracking
  • Internal Temperature Sensing Diode Output
  • External Frequency Synchronization
  • Overvoltage, Current and Temperature Protection

Applications

Power Management, Signal Processing

Product Information

:
4V
:
14V
:
4 Output
:
BGA
:
77Pins
:
4A
:
600mV
:
5.5V
:
1MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.