Low

LTM4637EY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 850 kHz, 600 mV to 5.5 V out, 20 A, BGA-133

LTM4637EY#PBF - DC/DC POL Converter, Adjustable, Buck, 850 kHz, 600 mV to 5.5 V out, 20 A, BGA-133

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4637EY#PBF
Order Code:
2381405
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4637EY#PBF is a complete output high efficiency switch mode step-down DC/DC µModule Regulator includes the switching controller, power FETs, inductor and compensation components. Operating over an input voltage range from 4.5 to 20V, the LTM4637 supports an output voltage range of 0.6 to 5.5V, set by a single external resistor. Only a few input and output capacitors are needed. Current mode operation allows precision current sharing of up to four LTM4637 regulators to obtain up to 80A output. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase/current sharing, burst mode operation and output voltage tracking for supply rail sequencing. A diode-connected PNP-transistor is available for use as an internal temperature monitor.
  • Current mode control/fast transient response
  • Frequency synchronization
  • Soft-start/voltage tracking
  • Overcurrent foldback protection
  • Internal temperature monitor
  • ±1.5% Total DC output voltage error

Applications

Communications & Networking, Industrial, Medical

Product Information

:
4.5V
:
20V
:
1 Output
:
BGA
:
133Pins
:
20A
:
600mV
:
5.5V
:
850kHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Stocked

Alternatives Available

2799329 - DC-DC Switching Step Down Regulator, Adjustable, 4.5V-25Vin, 1 MHz, 0.7V-5.5V/25Aout, TQFN-56

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.