Low

LINEAR TECHNOLOGY  LTM4633MPY#PBF  DC/DC POL Converter, Adjustable, Buck, 800 kHz, 800 mV to 1.8 V out, 10 A, BGA-144

LINEAR TECHNOLOGY LTM4633MPY#PBF
Manufacturer Part No:
LTM4633MPY#PBF
Order Code:
2366070
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Type:
Input Voltage Min:
4.7V
Input Voltage Max:
16V
No. of Outputs:
3 Output
DC / DC Converter IC Case:
BGA
No. of Pins:
144Pins
Output Current:
10A
Output Voltage Min:
800mV
Output Voltage Max:
1.8V
Switching Frequency:
800kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0033

Alternatives