Low

LTM4633IY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 800 kHz, 800 mV to 1.8 V out, 10 A, BGA-144

LTM4633IY#PBF - DC/DC POL Converter, Adjustable, Buck, 800 kHz, 800 mV to 1.8 V out, 10 A, BGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4633IY#PBF
Order Code:
2366069
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4633IY#PBF is a step-down DC/DC µModule Regulator combines three complete 10A switching mode DC/DC converters into one small package. It includes the switching controllers, power FETs, inductors and most support components. The LTM4633 regulator operates from 4.7 to 16V input rails or 2.375 to 16V with an external 5V bias. The VOUT1 and VOUT2 output range is 0.8 to 1.8V, while the VOUT3 output range is 0.8 to 5.5V. Each output is set by one external resistor. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase parallel operation of VOUT1 and VOUT2, soft-start and output voltage tracking for supply rail sequencing. Fault protection features include overvoltage protection, overcurrent protection and temperature monitoring.
  • Current mode control/fast transient response
  • Frequency synchronization
  • General purpose temperature monitors
  • Soft-start/voltage tracking
  • Power good monitors
  • ±1.5% Total DC output error

Applications

Communications & Networking, Industrial

Product Information

:
Module
:
4.7V
:
16V
:
3 Output
:
BGA
:
144Pins
:
10A
:
800mV
:
1.8V
:
800kHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.