Low

LTM4633EY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 800 kHz, 800 mV to 1.8 V out, 10 A, BGA-144

LTM4633EY#PBF - DC/DC POL Converter, Adjustable, Buck, 800 kHz, 800 mV to 1.8 V out, 10 A, BGA-144
LTM4633EY#PBF - DC/DC POL Converter, Adjustable, Buck, 800 kHz, 800 mV to 1.8 V out, 10 A, BGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4633EY#PBF
Order Code:
2366068
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4633EY#PBF is a step-down DC/DC µModule Regulator combines three complete 10A switching mode DC/DC converters into one small package. It includes the switching controllers, power FETs, inductors and most support components. The LTM4633 regulator operates from 4.7 to 16V input rails or 2.375 to 16V with an external 5V bias. The VOUT1 and VOUT2 output range is 0.8 to 1.8V, while the VOUT3 output range is 0.8 to 5.5V. Each output is set by one external resistor. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase parallel operation of VOUT1 and VOUT2, soft-start and output voltage tracking for supply rail sequencing. Fault protection features include overvoltage protection, overcurrent protection and temperature monitoring.
  • Current mode control/fast transient response
  • Frequency synchronization
  • General purpose temperature monitors
  • Soft-start/voltage tracking
  • Power good monitors
  • ±1.5% Total DC output error

Applications

Communications & Networking, Industrial

Product Information

:
Module
:
4.7V
:
16V
:
3 Output
:
BGA
:
144Pins
:
10A
:
800mV
:
1.8V
:
800kHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.